WAGO 257 Series PCB Connector, 6-Contact, 10.16 mm Pitch, 1 Row, 257-606

小計(1 盒,共 20 件)*

TWD10,049.00

(不含稅)

TWD10,551.45

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD10,049.00TWD502.45

* 參考價格

RS庫存編號:
220-678
製造零件編號:
257-606
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Product Type

PCB Connector

Number of Contacts

6

Pitch

10.16mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Grey

Voltage

63V

Series

257

Depth

14.2mm

Width

62.9mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago PCB Terminal Block is the perfect choice for seamless connectivity in electronic applications. Designed with an efficient push button actuation mechanism, it enables effortless wiring and enhances user experience through tool free operation. The 6 pole layout combined with CAGE CLAMP technology guarantees reliable connections for solid and fine stranded conductors. This terminal block stands out with its adaptable pin spacing, ensuring compatibility with various setups.

Adaptable pin spacing design accommodates a variety of PCB layouts

Compliant with RoHS regulations highlighting eco friendliness

Supports solid and fine stranded conductors enhancing versatility in applications

Constructed with high quality materials for durability and longevity

Rated for extensive temperature ranges to suit different operational environments

Multiple approvals provide assurance of electrical safety and compliance

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。