WAGO 257 Series PCB Connector, 7-Contact, 7.62 mm Pitch, 1 Row, 257-507

小計(1 盒,共 20 件)*

TWD11,013.00

(不含稅)

TWD11,563.65

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD11,013.00TWD550.65

* 參考價格

RS庫存編號:
220-668
製造零件編號:
257-507
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Product Type

PCB Connector

Number of Contacts

7

Pitch

7.62mm

Current

24A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Grey

Voltage

1kV

Depth

14.2mm

Standards/Approvals

No

Series

257

Width

55.4mm

COO (Country of Origin):
PL
The Wago PCB Terminal Block with push button function showcases impressive versatility and reliability for modern electrical connections. The incorporation of CAGE CLAMP technology enhances connection efficiency and ensures secure handling of conductors, promoting user friendly installation and maintenance. With Ex approvals and tool free operation, it adeptly meets the requirements of an ever evolving industry, providing both functionality and safety for electrical systems.

Compact and lightweight design for easy integration

Flexible wiring options to suit various configurations

User friendly push button actuation facilitates effortless operation

Robust construction ensures durability in demanding environments

Highly adaptable for in field wiring adjustments

Compliant with strict environmental regulations for added peace of mind

Available with multiple connection types for enhanced compatibility

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。