Volkel M16 x 2 Ring Ring Gauge, 2 mm Pitch Diameter
- RS庫存編號:
- 177-0532
- 製造零件編號:
- 16344
- 製造商:
- Volkel
小計(1 件)*
TWD3,504.00
(不含稅)
TWD3,679.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,504.00 |
* 參考價格
校準方式:
個
TWD4,472.00
(不含稅)
TWD4,695.60
(含稅)
- RS庫存編號:
- 177-0532
- 製造零件編號:
- 16344
- 製造商:
- Volkel
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Volkel | |
| Plug/Ring | Ring | |
| Product Type | Ring Gauge | |
| Gauge Type | Ring | |
| Thread Size | M16 x 2 | |
| Pitch Diameter | 2mm | |
| Imperial/Metric | Metric | |
| Gauge Tolerance | 6g | |
| Tapered/Straight | Tapered | |
| Standards/Approvals | DIN ISO 1502 | |
| 選取全部 | ||
|---|---|---|
品牌 Volkel | ||
Plug/Ring Ring | ||
Product Type Ring Gauge | ||
Gauge Type Ring | ||
Thread Size M16 x 2 | ||
Pitch Diameter 2mm | ||
Imperial/Metric Metric | ||
Gauge Tolerance 6g | ||
Tapered/Straight Tapered | ||
Standards/Approvals DIN ISO 1502 | ||
豁免
- COO (Country of Origin):
- DE
Volkel No-Go Ring Gauge
The Volkel No-Go ring gauge M16x2 is calibrated at a measurement laboratory using IAC thread scanners. This NO-GO thread gauge is marked in red. It must not screw into the part by hand by more than two threads. The reference temperature for parts and gauge is 20°C. It is made from high-quality raw material. This gauge is mostly used as an inspection tool.
Features and Benefits
• Metric measurement system
• 6g tolerance
• High durability and reliability
• Compact size and rugged
• Easy to use
• Accurate
Certifications
• ISO1502
• DIN13
Certifications
• ISO1502
• DIN13
相關連結
- Volkel M16 x 2 Ring Ring Gauge, 2 mm Pitch Diameter
- Volkel M16 x 2 Plug Thread Plug Gauge, 2 mm Pitch Diameter
- Volkel M14 x 2 Ring Ring Gauge, 2 mm Pitch Diameter
- Volkel M8 x 1.25 Ring Ring Gauge, 1.25 mm Pitch Diameter
- Volkel M10 x 1.5 Ring Ring Gauge, 1.5 mm Pitch Diameter
- Volkel M6 x 1 Ring Ring Gauge, 1 mm Pitch Diameter
- Volkel M5 x 0.8 Ring Ring Gauge, 0.8 mm Pitch Diameter
- Volkel M3 x 0.5 Ring Ring Gauge, 0.5 mm Pitch Diameter