Volkel M10 x 1.5 Ring Ring Gauge, 1.5 mm Pitch Diameter

小計(1 件)*

TWD2,595.00

(不含稅)

TWD2,724.75

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,595.00

* 參考價格

校準方式:

個

TWD3,948.00

(不含稅)

TWD4,145.40

(含稅)

RS庫存編號:
177-0522
製造零件編號:
16196
製造商:
Volkel
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Volkel

Product Type

Ring Gauge

Plug/Ring

Ring

Gauge Type

Ring

Thread Size

M10 x 1.5

Pitch Diameter

1.5mm

Imperial/Metric

Metric

Gauge Tolerance

6g

Tapered/Straight

Tapered

Standards/Approvals

DIN ISO 1502

豁免

COO (Country of Origin):
DE

Volkel Go Ring Gauge


The Volkel Go ring gauge M10x1.5 is calibrated at a measurement laboratory using IAC thread scanners. It is possible to manually screw into the entire thread of the part without using excessive force. The reference temperature for part and gauges is 20°C. It is made from high-quality raw material. This gauge is mostly used as an inspection tool.

Features and Benefits


• Metric measurement system

• 6g tolerance

• High durability and reliability

• Compact in size and rugged

• Easy to use

• Accurate

Certifications


• ISO1502

• DIN13

Certifications


• ISO1502

• DIN13

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。