ABB 160 mm Plinth 105 mm 970 mm for use with 4/10R8, 4/8RG8, 4/8R8, 4/10RG8
- RS庫存編號:
- 236-7159
- 製造零件編號:
- 2CPX045903R9999
- 製造商:
- ABB
小計(1 盒,共 1 件)*
TWD6,764.00
(不含稅)
TWD7,102.20
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年5月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 |
|---|---|
| 1 + | TWD6,764.00 |
* 參考價格
- RS庫存編號:
- 236-7159
- 製造零件編號:
- 2CPX045903R9999
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Plinth | |
| For Use With | 4/10R8, 4/8RG8, 4/8R8, 4/10RG8 | |
| Sub Type | Plinth | |
| Colour | Light Grey | |
| Material | Metal | |
| External Width | 160mm | |
| External Depth | 105mm | |
| External Height | 970mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Plinth | ||
For Use With 4/10R8, 4/8RG8, 4/8R8, 4/10RG8 | ||
Sub Type Plinth | ||
Colour Light Grey | ||
Material Metal | ||
External Width 160mm | ||
External Depth 105mm | ||
External Height 970mm | ||
Standards/Approvals No | ||
The ABB RSR48 plinth is 4 panel wide and has 825 mm cabinet depth. It has RAL 7005 colour and used for switchgear cabinets.
Front, rear, and side parts removable
相關連結
- ABB Base Plate 709 mm L for Use with 4/10R8 4/8R8, 4/8RG8
- ABB Base Plate 709 mm L for Use with 5/8R8 5/10R8, 5/10RG8
- Schneider Electric 1200 mm Plinth 100 mm for use with Plinth
- ABB RF Series Steel Front Trim for Use with 4/8RG8 4/8RG4, 4/8RG3 1891 mm x 30 mm x 1.11 m
- ABB 1106 mm Plinth 425 mm 100 mm for use with 4/10RG4 4/8R4, 4/8RG4
- ABB 1106 mm Plinth 325 mm 100 mm for use with 4/8RG3 4/10R3, 4/10RG3
- nVent SCHROFF Aluminium Side Panel, 6 U 970 mm 970 mm
- ABB 220 mm Plinth 105 mm 460 mm for use with E10R6, E8R6