Siemens Software for Use with SIMATIC
- RS庫存編號:
- 256-0222
- 製造零件編號:
- 6AV66187AB013AB0
- 製造商:
- Siemens
小計(1 件)*
TWD34,882.00
(不含稅)
TWD36,626.10
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年10月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD34,882.00 |
* 參考價格
- RS庫存編號:
- 256-0222
- 製造零件編號:
- 6AV66187AB013AB0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Software | |
| For Use With | SIMATIC | |
| Media Included | Yes | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Software | ||
For Use With SIMATIC | ||
Media Included Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens WinCC flexible /smart access for SIMATIC panel runtime software single license with license key on USB flash drive.
For use with SIMATIC Panel series 177B/270/370
相關連結
- Siemens Software Software For Use With HMI SIMATIC PLC SIMATIC S7
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Amphenol Industrial Pin Contacts Screw
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65