Siemens Software Software For Use With HMI SIMATIC PLC SIMATIC S7
- RS庫存編號:
- 252-3946
- 製造零件編號:
- 6AV21043KK070AE0
- 製造商:
- Siemens
小計(1 件)*
TWD122,950.00
(不含稅)
TWD129,097.50
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年10月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD122,950.00 |
* 參考價格
- RS庫存編號:
- 252-3946
- 製造零件編號:
- 6AV21043KK070AE0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Software | |
| Accessory Type | Software | |
| For Use With HMI | SIMATIC | |
| For Use With PLC | SIMATIC S7 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | TLS, ES, RoHS, CE, REACH, CSA | |
| Series | 6AV21 | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Software | ||
Accessory Type Software | ||
For Use With HMI SIMATIC | ||
For Use With PLC SIMATIC S7 | ||
Hazardous Area Certification No | ||
Standards/Approvals TLS, ES, RoHS, CE, REACH, CSA | ||
Series 6AV21 | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC WinCC Runtime Advanced 8192 or 16384 PowerTags. PC-based operator control and monitoring system for single-user systems directly at the machine. SIMATIC WinCC Runtime Advanced is configured with the SIMATIC WinCC Advanced or SIMATIC WinCC Professional configuration software.
6 languages: de,en,fr,es,it,zh
Class A
相關連結
- Siemens Software Software For Use With HMI SIMATIC PLC SIMATIC S7
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Amphenol Industrial Pin Contacts Screw
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65