小計(1 件)*
TWD82,406.00
(不含稅)
TWD86,526.30
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD82,406.00 |
* 參考價格
- RS庫存編號:
- 270-1642
- 製造零件編號:
- NX-TS3104
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Product Type | Temperature Module | |
| Input Type | Thermocouple | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 24V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 55°C | |
| Series | NX-TS | |
| Standards/Approvals | KC Registration, NK, C-Tick or RCM, cULus (UL508), ANSI/ISA 12.12.01, EN 61131-2, LR | |
| Width | 24mm | |
| Depth | 71mm | |
| Length | 100mm | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Product Type Temperature Module | ||
Input Type Thermocouple | ||
Mount Type Panel | ||
Maximum Supply Voltage 24V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 55°C | ||
Series NX-TS | ||
Standards/Approvals KC Registration, NK, C-Tick or RCM, cULus (UL508), ANSI/ISA 12.12.01, EN 61131-2, LR | ||
Width 24mm | ||
Depth 71mm | ||
Length 100mm | ||
- COO (Country of Origin):
- CN
The Omron NX temperature input unit is to meet every temperature control need. It has heater burnout detection in conjunction with a temperature input unit and PID instructions.
High speed
High precision measurement and control
相關連結
- Omron Temperature Module NX-TS Temperature 24V
- Omron Temperature Module NX-TC Thermocouple 24V
- Omron Analogue Input Module NX-AD Analogue 24V
- Omron Digital I/O Module NX 24V dc
- Omron Digital I/O Module NX NPN 24V dc
- Omron Digital I/O Module NX PNP/NPN 24V dc
- Omron Analogue Input Module NX-AD Analogue
- Omron Digital I/O Module NX PNP 28.8V