小計(1 件)*
TWD31,102.00
(不含稅)
TWD32,657.10
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD31,102.00 |
* 參考價格
- RS庫存編號:
- 270-1641
- 製造零件編號:
- NX-TC2408
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Product Type | Temperature Module | |
| Input Type | Thermocouple | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 55°C | |
| Width | 12mm | |
| Series | NX-TC | |
| Depth | 71mm | |
| Standards/Approvals | EN 61131-2, BV, LR, cULus (UL 61010-2-201), EAC, NK, ANSI/ISA 12.12.01, KC Registration, RCM | |
| Length | 100mm | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Product Type Temperature Module | ||
Input Type Thermocouple | ||
Mount Type Panel | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 55°C | ||
Width 12mm | ||
Series NX-TC | ||
Depth 71mm | ||
Standards/Approvals EN 61131-2, BV, LR, cULus (UL 61010-2-201), EAC, NK, ANSI/ISA 12.12.01, KC Registration, RCM | ||
Length 100mm | ||
- COO (Country of Origin):
- CN
The Omron temperature control unit provide optimal control by detecting status changes easily to satisfy both productivity and quality. It automatically adapts to changes in the operating environment and measurement object conditions to realize optimum control.
Monitoring for ambient temperature available
Easy installation and maintenance
相關連結
- Omron Temperature Module NX-TS Thermocouple 24V
- Omron Temperature Module NX-TS Temperature 24V
- Omron Analogue Input Module NX-AD Analogue 24V
- Omron Digital I/O Module NX 24V dc
- Omron Digital I/O Module NX NPN 24V dc
- Omron Digital I/O Module NX PNP/NPN 24V dc
- Omron NX-TC Series I/O Unit
- Omron NX Series I/O Unit for Use with NX-TC