Schneider Electric PLC I/O Module Modicon X80
- RS庫存編號:
- 148-105
- Distrelec 貨號:
- 303-08-201
- 製造零件編號:
- BMXDRA1605
- 製造商:
- Schneider Electric
小計(1 件)*
TWD19,471.00
(不含稅)
TWD20,444.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
- 加上 27 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD19,471.00 |
* 參考價格
- RS庫存編號:
- 148-105
- Distrelec 貨號:
- 303-08-201
- 製造零件編號:
- BMXDRA1605
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Mount Type | Rack | |
| Maximum Operating Temperature | 60°C | |
| Width | 150mm | |
| Length | 99mm | |
| Standards/Approvals | No | |
| Depth | 160mm | |
| Series | Modicon X80 | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type PLC I/O Module | ||
Mount Type Rack | ||
Maximum Operating Temperature 60°C | ||
Width 150mm | ||
Length 99mm | ||
Standards/Approvals No | ||
Depth 160mm | ||
Series Modicon X80 | ||
- COO (Country of Origin):
- FR
Schneider Electric PLC I/O Module, 16 Outputs, 100mA Current Consumption - M340 Series - BMXDRA1605
Connect peripheral devices to your PLC with this compact I/O module from Schneider Electric. The unit has a 20-way connector that allows you to pair up to 20 sensors and actuators for seamless data exchange with your industrial equipment. Its narrow width of 100mm makes it a compact communication solution for installation in tight setups. This module consumes just 100mA of electrical current, which means it's a practical choice for applications that prioritise energy efficiency. It's an essential tool for automated equipment control in industrial environments.
Features & Benefits
• Mean time between failures of 2,463,296 hours for reliable long-term performance
• LED status indicators for easy monitoring and diagnostics
• Light weight of 150g for easy handling and minimal equipment strain
• Removable terminal blocks to provide flexible termination options to suit your circuit design
Applications
• Robotics and automation systems
• Pharmaceutical production
Is this I/O module touch-proof?
Yes, this I/O module has an IP20 rating that indicates that it's touch-proof and can resist objects and tools larger than 12mm in size.
Can I use this module in damp conditions?
No, this unit isn't protected against water so you should keep it away from sources of moisture.
相關連結
- Schneider Electric PLC I/O Module Modicon X80
- Schneider Electric PLC I/O Module Modicon X80 Discrete
- Schneider Electric PLC I/O Module Modicon X80 Analogue
- Schneider Electric PLC I/O Module Modicon X80 24V dc
- Schneider Electric PLC I/O Module Modicon X80 SSI Encoder
- Schneider Electric I/O Module Modicon X80 Analogue 10V
- Schneider Electric PLC I/O Module Modicon M258
- Schneider Electric PLC I/O Module Modicon TM