Schneider Electric PLC I/O Module Modicon X80
- RS庫存編號:
- 148-082
- Distrelec 貨號:
- 303-08-200
- 製造零件編號:
- BMXDDO3202K
- 製造商:
- Schneider Electric
小計(1 件)*
TWD20,971.00
(不含稅)
TWD22,019.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
- 加上 2 件從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD20,971.00 |
* 參考價格
- RS庫存編號:
- 148-082
- Distrelec 貨號:
- 303-08-200
- 製造零件編號:
- BMXDDO3202K
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Mount Type | Rack | |
| Maximum Operating Temperature | 60°C | |
| Series | Modicon X80 | |
| Length | 100mm | |
| Depth | 160mm | |
| Standards/Approvals | No | |
| Width | 150mm | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type PLC I/O Module | ||
Mount Type Rack | ||
Maximum Operating Temperature 60°C | ||
Series Modicon X80 | ||
Length 100mm | ||
Depth 160mm | ||
Standards/Approvals No | ||
Width 150mm | ||
- COO (Country of Origin):
- FR
Schneider Electric PLC I/O Module For Use With Modicon M340 Series, 24V DC Voltage Rating, 0.11kg - BMXDDO3202K
Use this PLC I/O module from Schneider Electric to link a central processing unit to machines in your automated system. For easy integration, it's fully compatible with the Modicon M340 series. The versatile unit has 32 outputs, so you can make multiple connections with one device, which boosts your productivity and simplifies your setup. A voltage rating of 24V DC means this is a suitable option for use with low-powered systems.
Features & Benefits
• 3.6W power dissipation capability means reduced risk of overheating, minimising disruption
• Allows for paralleling of up to 3 outputs for efficient packing
• Response time of 1.2ms on output means fast processing of signals
• High mean time between failures of over 300,000 hours makes this a reliable choice
• Four LEDs clearly provide immediate status information, for enhanced monitoring
Applications
• Industrial automation
• Machine building
• Assembly lines
What electrical protection does this PLC I/O module have?
The module is protected against damage from reverse polarity by a reverse-mounted diode. It's also protected against short-circuits, overloads and overvoltage, so you can rely on it for consistent performance.
相關連結
- Schneider Electric PLC I/O Module Modicon X80
- Schneider Electric PLC I/O Module Modicon X80 Discrete
- Schneider Electric PLC I/O Module Modicon X80 Analogue
- Schneider Electric PLC I/O Module Modicon X80 24V dc
- Schneider Electric PLC I/O Module Modicon X80 SSI Encoder
- Schneider Electric I/O Module Modicon X80 Analogue 10V
- Schneider Electric PLC I/O Module Modicon M258
- Schneider Electric PLC I/O Module Modicon TM