Phoenix Contact Memory for Use with AXC 1050 XC, ILC 151 ETH/XC, ILC 171 ETH 2TX, AXC 1050, ILC 131 ETH, ILC 151 ETH,
- RS庫存編號:
- 265-7483
- 製造零件編號:
- 2701799
- 製造商:
- Phoenix Contact
小計(1 件)*
TWD12,916.00
(不含稅)
TWD13,561.80
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD12,916.00 |
* 參考價格
- RS庫存編號:
- 265-7483
- 製造零件編號:
- 2701799
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Memory | |
| Accessory Type | Program and Configuration Memory | |
| For Use With | AXC 1050 XC, ILC 151 ETH/XC, ILC 171 ETH 2TX, AXC 1050, ILC 131 ETH, ILC 151 ETH, ILC 131 ETH/XC, ILC 191 ETH 2TX, ILC 191 ME/AN, ILC 191 ME/INC | |
| Standards/Approvals | IEC 61131-3 | |
| Hazardous Area Certification | No | |
| Communication Protocol | Modbus | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Memory | ||
Accessory Type Program and Configuration Memory | ||
For Use With AXC 1050 XC, ILC 151 ETH/XC, ILC 171 ETH 2TX, AXC 1050, ILC 131 ETH, ILC 151 ETH, ILC 131 ETH/XC, ILC 191 ETH 2TX, ILC 191 ME/AN, ILC 191 ME/INC | ||
Standards/Approvals IEC 61131-3 | ||
Hazardous Area Certification No | ||
Communication Protocol Modbus | ||
- COO (Country of Origin):
- DE
The Phoenix Contact program and configuration memory for storing the application program and other files in the file system of the PLC, with customer-specific licence
bits and license key for function block libraries.
Plastic housing material
相關連結
- Phoenix Contact SD FLASH 2GB APPLIC A Series Memory for Use with ILC 151 ETH Controller ILC 131 ETH,
- Phoenix Contact ILC 191 ETH 2TX Series Controller
- Phoenix Contact SD FLASH 512MB Series Memory for Use with Controller - AXC 1050 XC - 2701295, Controller - AXC 1050 -
- Phoenix Contact AXC 1050 Series PLC CPU, Digital Input
- Phoenix Contact IL ETH BK DI8 DO4 2TX-PAC Series Bus Coupler for Use with Modbus/TCP(UDP) Protocol
- Phoenix Contact AXC F XT ETH 1TX Series PLC I/O Module Ethernet Communication Module Output
- Phoenix Contact AXC Series Base for Use with AXC F IL ADAPT
- Phoenix Contact FL PN/PN SDIO-2TX/2TX Series I/O Unit for Use with PROFINET Systems