Siemens SIMATIC Series Software for Use with SIMATIC

小計(1 件)*

TWD174,858.00

(不含稅)

TWD183,600.90

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年10月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD174,858.00

* 參考價格

RS庫存編號:
256-0221
製造零件編號:
6AV66134FG013AD0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Software

Accessory Type

Software

Series

SIMATIC

For Use With

SIMATIC

Standards/Approvals

WEEE (2012/19/EU), RoHS, REACH

Hazardous Area Certification

No

Communication Protocol

USB

COO (Country of Origin):
DE

Siemens SIMATIC Series Software, USB Communication Protocol, For Use With SIMATIC - 6AV66134FG013AD0


This software provides accessory functionality for use with SIMATIC automation systems, enabling communication and interaction via USB. It is designed as a supporting application to facilitate programming and data transfer tasks within industrial control environments and aligns with relevant environmental standards.

Features and Benefits:


• Supports USB communication protocol for direct device interfacing
• Enables programming software connectivity for SIMATIC systems
• Functions as a software accessory for integration tasks
• Conforms to RoHS requirements to reduce hazardous substances
• Complies with REACH and WEEE directives for environmental handling

Applications


• Used with SIMATIC controllers for programme uploads
• Suitable for USB-based commissioning and diagnostics
• Ideal for establishing SIMATIC USB driver connections
• Can be used for SIMATIC software download operations

Which communication Interface does it use for device linking?


It uses the USB communication protocol to connect to compatible SIMATIC equipment.

Does it meet environmental regulatory requirements?


It meets RoHS, REACH and WEEE directives for environmental compliance.

What is the intended pairing for operational use?


It is intended for use with SIMATIC automation systems as an accessory tool.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。