Siemens 6ES7197 Series Coupler for Use with S7-400
- RS庫存編號:
- 255-3748
- 製造零件編號:
- 6AG11971LB004XA0
- 製造商:
- Siemens
小計(1 件)*
TWD49,641.00
(不含稅)
TWD52,123.05
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD49,641.00 |
* 參考價格
- RS庫存編號:
- 255-3748
- 製造零件編號:
- 6AG11971LB004XA0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Accessory Type | Coupler | |
| Product Type | Coupler | |
| Series | 6ES7197 | |
| For Use With | S7-400 | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Communication Protocol | I/O | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Accessory Type Coupler | ||
Product Type Coupler | ||
Series 6ES7197 | ||
For Use With S7-400 | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS S7-400 Y coupler has conformal coating. It is powered via bus module.
Transmission rate - 45.45 kbit/s to 12 Mbit/s
Ambient temperature during operation at min - 0 °C & at max-70°C
Ambient temperature during storage/transportation at min -40 °C at max - 70 °C
相關連結
- Siemens SIMATIC S7 Series Coupler for Use with Redundant Controllers
- Siemens SIMATIC S7-400 Series Series Coupler for Use with SIMATIC S7-400
- Siemens SIPLUS S7-400 Series PLC Cable for Use with S7-400
- Siemens SIMATIC S7-400 Series Series Connector for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Cover for Use with SIMATIC S7-400
- Siemens Communication Module for Use with Simatic S7-300, SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Analogue Output Module for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Analogue Input Module for Use with SIMATIC S7-400