Siemens SIMATIC S7-400 Series Series Analogue Output Module for Use with SIMATIC S7-400

小計(1 件)*

TWD111,912.00

(不含稅)

TWD117,507.60

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD111,912.00

* 參考價格

RS庫存編號:
226-4011
製造零件編號:
6ES7432-1HF00-0AB0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Analogue Output Module

Accessory Type

Analogue Output Module

Series

SIMATIC S7-400 Series

For Use With

SIMATIC S7-400

Hazardous Area Certification

No

Standards/Approvals

CE, UKCA

Supply Voltage

24V

COO (Country of Origin):
DE

Siemens SIMATIC S7-400 Series Analogue Output Module, 24V Supply Voltage, For Use With SIMATIC S7-400 - 6ES7432-1HF00-0AB0


This analogue output module provides signal conversion for control systems and integrates with PLC hardware in standard industrial environments. It operates from a 24V supply and is intended for installation with SIMATIC S7-400 equipment, offering an Interface for analogue outputs where hazardous-area certification is not required.

Features and Benefits:


• Operates from a 24V supply for consistent power delivery
• Designed for use with SIMATIC S7-400 to simplify integration
• Conforms to CE and UKCA standards for regulatory acceptance
• Functions as an analogue output accessory to expand I/O capacity

Applications


• Used with SIMATIC S7-400 PLC racks to add analogue outputs
• Suitable for industrial control panels in non-hazardous areas
• Ideal for process control requiring 24V analogue I/O modules
• Can be used as a SIMATIC accessory to extend system functionality

What supply voltage is required for operation?


The module requires a 24V supply for proper operation.

Is the module certified for explosive atmospheres?


It does not carry hazardous-area certification and is intended for non-hazardous locations.

Which approvals indicate regulatory conformity?


It holds CE and UKCA approvals for applicable regulatory requirements.

With which PLC family is it compatible?


It is intended for use with SIMATIC S7-400 PLC systems.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。