Phoenix Contact FL NP PND-4TX IB Series Interface Converter for Use with INTERBUS system

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
241-6140
Distrelec 貨號:
303-17-063
製造零件編號:
2985974
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Interface Converter

Series

FL NP PND-4TX IB

For Use With

INTERBUS system

IP Rating

IP20

Standards/Approvals

EN 61000-4-4/IEC 61000-4-4, IEC 60068-2-6, EN 55011 Class A, EN 61000-6-4, EN 61000-4-6/IEC 61000-4-6, EN 61000-4-3/IEC 61000-4-3, Conformance with EMC Directive 2014/30/EU, EN 61000-4-2/IEC 61000-4-2, EN 61000-4-5/IEC 61000-4-5

Hazardous Area Certification

No

Communication Protocol

PROFINET

COO (Country of Origin):
DE
The Phoenix Contact's INTERBUS proxies seamlessly integrate a complete INTERBUS system together with all its functions into a higher-level control system with PROFINET functionality. Using GSDML files, the parameterization can be integrated perfectly into the higher-level engineering system.

PROFINET update rates = 1 ms

Can be integrated and parameterized in any controller using the PROFINET functionality

Data exchange, diagnostics, and parameterization are via the PROFINET protocol

LLDP support for topology detection

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。