Phoenix Contact IB IL Series Safety Module for Use with Safety Bridge System
- RS庫存編號:
- 282-4669
- 製造零件編號:
- 2700606
- 製造商:
- Phoenix Contact
小計(1 件)*
TWD27,362.00
(不含稅)
TWD28,730.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD27,362.00 |
* 參考價格
- RS庫存編號:
- 282-4669
- 製造零件編號:
- 2700606
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Accessory Type | Digital Output Module | |
| Product Type | Safety Module | |
| Series | IB IL | |
| For Use With | Safety Bridge System | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA | |
| Supply Voltage | 7.5V dc | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Accessory Type Digital Output Module | ||
Product Type Safety Module | ||
Series IB IL | ||
For Use With Safety Bridge System | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA | ||
Supply Voltage 7.5V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Safety related digital output module, IP20 protection for the Safety Bridge system. The module has four safe digital outputs with two channel occupancy or 8 safe digital outputs with single channel occupancy.
Generation and monitoring of the Safety Bridge protocol
Inline data jumper connection method
Spring cage connection
相關連結
- Phoenix Contact IB IL Series Safety Module 24V dc
- Phoenix Contact DE IB IL 24 PSDO 8 Series Safety Module for Use with SafetyBridge
- Phoenix Contact IB IL Series Temperature Module
- Phoenix Contact IB IL Series Analogue Module
- Phoenix Contact Temperature Module IB IL Analogue 30V
- Phoenix Contact Communication Module IB IL 24V dc
- Phoenix Contact Analogue Module IB IL Analogue 30V
- Phoenix Contact Communication Module IB IL 7.5V dc