Phoenix Contact GW PL DP/MODBUS Series Converter
- RS庫存編號:
- 217-6356
- Distrelec 貨號:
- 303-16-925
- 製造零件編號:
- 2316365
- 製造商:
- Phoenix Contact
小計(1 件)*
TWD34,951.00
(不含稅)
TWD36,698.55
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年10月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD34,951.00 |
* 參考價格
- RS庫存編號:
- 217-6356
- Distrelec 貨號:
- 303-16-925
- 製造零件編號:
- 2316365
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Converter | |
| Standards/Approvals | China RoHS Environmentally Friendly Use Period = 50 years, Environmental Product REACH SVHC Lead 7439-92-1, IEC 60079-0, IEC 60079-15, Standards/regulations | |
| Series | GW PL DP/MODBUS | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Converter | ||
Standards/Approvals China RoHS Environmentally Friendly Use Period = 50 years, Environmental Product REACH SVHC Lead 7439-92-1, IEC 60079-0, IEC 60079-15, Standards/regulations | ||
Series GW PL DP/MODBUS | ||
- COO (Country of Origin):
- US
The Phoenix Contact GW PL series have profibus dp protocol converter having plug in screw Terminal connection with switchable termination resistor. The colour of the protocol converter is grey and the material used for it is PA V0. The nominal supply volt
IP degree of protection is IP20
Ambient temperature for operation is -40 °C to 85 °C
相關連結
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Amphenol Industrial Pin Contacts Screw
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter