Siemens SIMATIC DP Series Bus Connector for Use with PROFIBUS Bus Cable
- RS庫存編號:
- 203-3784
- Distrelec 貨號:
- 302-64-228
- 製造零件編號:
- 6ES7972-0BA61-0XA0
- 製造商:
- Siemens
小計(1 件)*
TWD4,115.00
(不含稅)
TWD4,320.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 42 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,115.00 |
* 參考價格
- RS庫存編號:
- 203-3784
- Distrelec 貨號:
- 302-64-228
- 製造零件編號:
- 6ES7972-0BA61-0XA0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Bus Connector | |
| Accessory Type | Connection Plug | |
| Series | SIMATIC DP | |
| For Use With | PROFIBUS Bus Cable | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Bus Connector | ||
Accessory Type Connection Plug | ||
Series SIMATIC DP | ||
For Use With PROFIBUS Bus Cable | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Siemens BUS Connector, 9-pin D-Sub Connector, FastConnect Electrical Connection - SIMATIC DP Series - 6ES7972-0BA61-0XA0
Network your PLC devices using this BUS connector from Siemens. It has a standard 9-pin D-Sub connector and accepts two PROFIBUS cables. This means you can extend your communication network and connect between remote devices. As it uses a FastConnect system with insulation displacement contacts, it's quick and easy to assemble. There's clear labelling and colour coding on the connector housing to help you wire your cables correctly. An integrated resistor minimises signal reflections and a slide switch makes it easy to change between continuing and ending your network line. BUS connectors are a practical accessory for automated networks in manufacturing and processing industries. You'll find them used in the automotive, food and pharmaceutical sectors.
• Wide operating temperature range between -25°C and +60°C for use in demanding environments
• IP20 rating indicates protection against objects over 12mm in size
• Strain relief protects cables from damage caused by bending or twisting
What's the data transfer rate of this BUS connector?
This BUS connector has a data transfer rate between 9.6kbit/s and 12Mbit/s, depending on your network set up.
相關連結
- Siemens SIMATIC DP Series Bus Connector for Use with PROFIBUS Bus Cable
- Siemens SIMATIC DP Series Plug for Use with PROFIBUS Bus Cable
- Siemens SIMATIC DP Series Bus Connector for Use with RS485 bus connector
- Siemens 6ES7972 Series Repeater for Use with PROFIBUS DP
- Siemens SIMATIC Series Bus Connector for Use with SIMATIC DP PROFIBUS
- Siemens RS485 Bus Connector Series Bus Connector for Use with PROFIBUS Bus Cable
- Siemens SIMATIC Series Coupler for Use with Connecting Two PROFIBUS DP Networks
- Siemens SIMATIC DP Series Bus Connector for Use with ET200M