Siemens SIMATIC DP Series Bus Connector for Use with RS485 bus connector
- RS庫存編號:
- 203-3626
- 製造零件編號:
- 6ES7972-0BB70-0XA0
- 製造商:
- Siemens
小計(1 件)*
TWD4,780.00
(不含稅)
TWD5,019.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 39 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,780.00 |
* 參考價格
- RS庫存編號:
- 203-3626
- 製造零件編號:
- 6ES7972-0BB70-0XA0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Bus Connector | |
| Accessory Type | Connection Plug | |
| Series | SIMATIC DP | |
| For Use With | RS485 bus connector | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Bus Connector | ||
Accessory Type Connection Plug | ||
Series SIMATIC DP | ||
For Use With RS485 bus connector | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
Siemens BUS Connector, 12Mbps Maximum Transfer Rate, Fast Connect - SIMATIC DP Series - 6ES7972-0BB70-0XA0
Cut through cable connection delays with this BUS connector from Siemens. Its integrated insulation displacement contacts quickly pierce through insulated wire, so you can take the job of cable tripping off your list. These contacts also create a reliable air-tight join that's protected against dust and moisture. Screw locks keep the unit firmly in place, which minimises the need for regular re-tightening. Strain relief provides cable support to prevent wires from cracking or twisting where they enter the plug. This connector is designed for use with Siemens PROFIBUS cables that hook-up process control devices in automated industrial networks.
• Wide operating temperature range between -25°C and +60°C making it suitable to use in harsh industrial locations
• IP20-rated housing is touch-proof and protected against objects larger than 12mm
• Data transfer rate between 9.6Kbps and 12Mbps to meet the needs of demanding networks
• Corrosion-resistant plastic enclosure is compatible with humid settings
How big is this BUS connector?
With compact dimensions of 72 (H) x 15.8 (W) x 36.4mm (D), the component needs minimal space. This helps you to build an efficient control network.
Insulation displacement method Fast Connect
相關連結
- Siemens SIMATIC DP Series Bus Connector for Use with PROFIBUS Bus Cable
- Siemens SIMATIC DP Series Plug for Use with PROFIBUS Bus Cable
- Siemens RS485 Bus Connector Series Bus Connector for Use with PROFIBUS Bus Cable
- Siemens SIMATIC DP Series Bus Connector for Use with ET200M
- Siemens SIMATIC Series Bus Connector for Use with SIMATIC DP PROFIBUS
- Siemens 6ES7972 Series Repeater for Use with PROFIBUS DP
- Siemens SIMATIC DP Series PLC Cable for Use with 6ES Series
- Siemens SIMATIC DP Series Input/Output Module