Siemens SIMATIC DP Series Bus Connector for Use with PROFIBUS Bus Cable
- RS庫存編號:
- 203-3700
- Distrelec 貨號:
- 125-71-273
- 製造零件編號:
- 6ES7972-0BB42-0XA0
- 製造商:
- Siemens
小計(1 件)*
TWD4,818.00
(不含稅)
TWD5,058.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 111 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,818.00 |
* 參考價格
- RS庫存編號:
- 203-3700
- Distrelec 貨號:
- 125-71-273
- 製造零件編號:
- 6ES7972-0BB42-0XA0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Bus Connector | |
| Accessory Type | Connection Plug | |
| Series | SIMATIC DP | |
| For Use With | PROFIBUS Bus Cable | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Bus Connector | ||
Accessory Type Connection Plug | ||
Series SIMATIC DP | ||
For Use With PROFIBUS Bus Cable | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Siemens BUS Connector, 9-pin D-Sub Connector, PG Socket - SIMATIC DP Series - 6ES7972-0BB42-0XA0
Make a cable connection between your PLC and a remote device using this BUS connector from Siemens. It accepts two PROFIBUS cables and has a 9-pin connector to make a reliable communication connection. The housing is hinged to make it easy to open and close, giving you easy access for wiring. You can then lock it with a screw to keep your cables secure. A maximum data transfer rate of 12Mbit/s means that communication is efficient between your devices, while an integrated terminating resistor and isolating function keeps signals reliable. There's a slide switch to turn the resistor on and off, so you can open and close your line of communication as necessary. BUS connectors are a useful accessory in automated processing and manufacturing industry networks.
• Wide operating temperature range between -25°C and +60°C for use in demanding environments
• Strain relief protects your cables from damage through twisting or bending
What size is this BUS connector?
This BUS connector measures 15.8 (W) x 54 (H) x 39.5mm (D). These compact dimensions make it easy to fit into enclosures where space is at a premium.
相關連結
- Siemens SIMATIC DP Series Bus Connector for Use with PROFIBUS Bus Cable
- Siemens SIMATIC DP Series Plug for Use with PROFIBUS Bus Cable
- Siemens SIMATIC DP Series Bus Connector for Use with RS485 bus connector
- Siemens 6ES7972 Series Repeater for Use with PROFIBUS DP
- Siemens SIMATIC Series Bus Connector for Use with SIMATIC DP PROFIBUS
- Siemens RS485 Bus Connector Series Bus Connector for Use with PROFIBUS Bus Cable
- Siemens SIMATIC Series Coupler for Use with Connecting Two PROFIBUS DP Networks
- Siemens SIMATIC DP Series Bus Connector for Use with ET200M