Siemens SIMATIC Series Labelling Strip for Use with ET 200SP

小計(1 件)*

TWD4,206.00

(不含稅)

TWD4,416.30

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD4,206.00

* 參考價格

RS庫存編號:
203-2866
製造零件編號:
6ES7193-6LA10-0AA0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Labelling Strip

Accessory Type

Label

Series

SIMATIC

For Use With

ET 200SP

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens SIMATIC Series Labelling Strip, 13mm Width, 31mm Length - 6ES7193-6LA10-0AA0


This labelling strip is an essential accessory designed specifically for the SIMATIC range. Measuring 13mm in width and 31mm in height, this strips are packaged conveniently in 10 perforated sheets of DIN A4 size, providing a total of 1000 durable labels made from high-quality paper. Capable of withstanding ambient temperatures between 0°C and +60°C, they are ideal for various industrial applications.

Features & Benefits


• High-quality paper material ensures durability and longevity

• Light grey colour provides a professional appearance

• 1000 individual strips for extensive labelling needs

• Conveniently supplied in perforated DIN A4 sheets

Applications


• Ideal for labelling components in industrial automation systems

• Used for clear identification in electrical equipment settings

• Suitable for marking equipment and panels in manufacturing sectors

• Designed for use with various accessories of the ET 200SP

What makes these strips suitable for harsh industrial environments?


The robust paper material can endure temperatures ranging from 0°C to +60°C, making it reliable in various operational conditions.

How are the labelling strips supplied, and what is their quantity?


They come in the form of 10 DIN A4 sheets, with each sheet containing 100 individual strips, totalling 1000 labels.

Can these strips be used with any specific equipment?


They are specifically designed for use with the SIMATIC ET 200SP range, ensuring compatibility and functionality.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。