Siemens SIMATIC Series Labelling Strip for Use with ET 200SP

小計(1 件)*

TWD4,874.00

(不含稅)

TWD5,117.70

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD4,874.00

* 參考價格

RS庫存編號:
203-2849
製造零件編號:
6ES7193-6LA10-0AG0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Labelling Strip

Accessory Type

Label

Series

SIMATIC

For Use With

ET 200SP

Standards/Approvals

CE, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens SIMATIC Series Labelling Strip, For Use With ET 200SP - 6ES7193-6LA10-0AG0


This labelling strip provides identification for modular automation equipment and is designed to be used with ET 200SP units within industrial SIMATIC installations. It serves as a removable marking accessory compatible with standard mounting arrangements, and it conforms to recognised regional conformity marks for use across the UK and EU operations.

Features and Benefits:


• Label accessory compatible with ET 200SP for module identification
• Conforms to CE marking for European regulatory recognition
• Carries UKCA marking for Great Britain regulatory acceptance
• Designed for integration with SIMATIC hardware in control cabinets
• Non-hazardous area classification simplifies installation choices

Applications


• Used with ET 200SP modules for clear module identification
• Suitable for panel labelling in automation control racks
• Can be used for cable labelling alongside module markers
• Ideal for DIN rail mounted SIMATIC installations requiring labels
• Used for organising SIMATIC labelling strip accessories in systems

Is the component suitable for use in classified hazardous locations?


It is not certified for hazardous area installations and should only be used in non-hazardous zones.

What approvals indicate suitability across UK and EU markets?


The product bears CE and UKCA approval marks that denote conformity with regional requirements.

Which hardware is it designed to Interface with?


It is intended specifically for use with ET 200SP modules within SIMATIC systems.

Does the accessory function as a cable labelling solution?


It can be applied for cable and module identification tasks within ET 200SP assemblies.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。