Phoenix Contact INJ 2111-T Series Data Acquisition for Use with Ethernet

小計(1 件)*

TWD22,009.00

(不含稅)

TWD23,109.45

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD22,009.00

* 參考價格

RS庫存編號:
180-9182
製造零件編號:
2703013
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Accessory Type

PoE Injector

Product Type

Data Acquisition

Series

INJ 2111-T

For Use With

Ethernet

IP Rating

IP20

Standards/Approvals

RoHS, CE-compliant, EN 61000 series (ESD, Surge, EFT, Conducted Interference), IEC 61643-21, UL Listed (Approval IDs E238705, E366272), ISA-S71.04-1985 G3 corrosive gas test, EMC Directive 2014/30/EU

Communication Protocol

Ethernet

COO (Country of Origin):
DE
The injectors connect Ethernet devices without PoE (e.g. switches) with PoE-ready end devices (e.g. IP cameras). The injector as power sourcing equipment (PSE) provides the required power to a powered device (PD) by way of the data cable. The injector and end device negotiate the electrical power requirements autonomously.

Product versions for 30 W or 60 W

10/100/1000 Mbps

Mounting on a DIN rail

Safe shield connection to ground potential

Extended supply voltage range 18 V DC ... 57 V DC, redundant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。