Phoenix Contact INJ 1000-T Series Data Acquisition for Use with Ethernet
- RS庫存編號:
- 180-9174
- Distrelec 貨號:
- 303-16-999
- 製造零件編號:
- 2703006
- 製造商:
- Phoenix Contact
小計(1 件)*
TWD11,477.00
(不含稅)
TWD12,050.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD11,477.00 |
* 參考價格
- RS庫存編號:
- 180-9174
- Distrelec 貨號:
- 303-16-999
- 製造零件編號:
- 2703006
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Data Acquisition | |
| Accessory Type | PoE Injector | |
| Series | INJ 1000-T | |
| For Use With | Ethernet | |
| IP Rating | IP20 | |
| Standards/Approvals | CE compliant, UL (Approval IDs E238705, E196811), EMC conformance to EN 61000-4 series, RoHS, IEC 61643-21, compliance with EMC Directive 2014/30/EU | |
| Communication Protocol | Ethernet | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Data Acquisition | ||
Accessory Type PoE Injector | ||
Series INJ 1000-T | ||
For Use With Ethernet | ||
IP Rating IP20 | ||
Standards/Approvals CE compliant, UL (Approval IDs E238705, E196811), EMC conformance to EN 61000-4 series, RoHS, IEC 61643-21, compliance with EMC Directive 2014/30/EU | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- TW
The injectors connect Ethernet devices without PoE (e.g. switches) with PoE-ready end devices (e.g. IP cameras). The injector as power sourcing equipment (PSE) provides the required power to a powered device (PD) by way of the data cable. The injector and end device negotiate the electrical power requirements autonomously.
Product versions for 30 W or 60 W
10/100/1000 Mbps
Mounting on a DIN rail
Safe shield connection to ground potential
Extended supply voltage range 18 V DC ... 57 V DC, redundant
相關連結
- Phoenix Contact INJ 1000 Series Data Acquisition for Use with Ethernet
- Phoenix Contact INJ 1100-T Series Data Acquisition for Use with Ethernet
- Phoenix Contact INJ 1010-T Series Data Acquisition for Use with Ethernet
- Phoenix Contact INJ 2111-T Series Data Acquisition for Use with Ethernet
- Phoenix Contact INJ 2112-T Series Data Acquisition for Use with Ethernet
- Phoenix Contact INJ 2103-T Series Data Acquisition for Use with Ethernet
- Phoenix Contact INJ 2102-T Series Data Acquisition for Use with Ethernet
- Phoenix Contact INJ 2101-T Series Data Acquisition for Use with Ethernet