Phoenix Contact RS-485 Series Data Acquisition for Use with I/O Extension Modules, RS-485 Bus System

小計(1 件)*

TWD17,692.00

(不含稅)

TWD18,576.60

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD17,692.00

* 參考價格

RS庫存編號:
124-3330
製造零件編號:
2702184
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Accessory Type

Wireless Transceiver

Product Type

Data Acquisition

Series

RS-485

For Use With

I/O Extension Modules, RS-485 Bus System

Standards/Approvals

IECEx, EMC 2014/30/EU, UL 508, CE

COO (Country of Origin):
DE

RAD Wireless Transceiver


Professional range of Radioline wireless transceivers from Phoenix Contact. These wireless transceivers are designed for easy assignment of inputs and outputs to support large systems. Radioline transmits I/O signals or serial data so therefore versatile. The wireless transceivers can be extended with I/O extension modules and all models are highly reliable and excellent quality.

Secure data transmission

Operates in the license free 868 to 900 MHz & 902 to 928 MHz ISM band

Ethernet, RS-232, RS-422 or RS-485 interfaces

Point-to-point, point-to-multipoint, and multipoint-to-point configurations

Frequency hopping spread spectrum

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。