Keysight Technologies Data Acquisition Software for Use with Data Acquisition Application Data Acquisition System

小計(1 件)*

TWD26,645.00

(不含稅)

TWD27,977.25

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
  • 加上 1 件從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD26,645.00

* 參考價格

RS庫存編號:
431-752
製造零件編號:
DAQM910A
製造商:
Keysight Technologies
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Keysight Technologies

Product Type

Data Acquisition Software

Accessory Type

Data Acquisition System

For Use With

Data Acquisition Application

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The Keysight Technologies Data Acquisition System is the most versatile 20-channel multiplexer for general-purpose scanning. It combines dense, multi function switching with 80 channel and second scan rates to address a broad spectrum of data acquisition applications. Two and four wire channels can be mixed on the same module. Two additional fused inputs (22 channels total) route up to 1A of current to the internal digital multimeter, allowing ac and dc current measurements without the need for external shunt resistors.

Two and four-wire scanning

Maximum 40 Vpk circuit protection and switching

Automatic voltage safety monitoring

Built in thermocouple reference junction

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。