Siemens 6AG2541 Series Communication Module

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

TWD109,640.00

(不含稅)

TWD115,122.00

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD109,640.00

* 參考價格

RS庫存編號:
692-033
製造零件編號:
6AG2541-1AD01-4AB0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Communication Module

Accessory Type

Communication Module

Series

6AG2541

Standards/Approvals

CE

Communication Protocol

RS232

COO (Country of Origin):
DE

Siemens 6AG2541 Series Communication Module, RS232 Communication Protocol - 6AG2541-1AD01-4AB0


This communication module provides a serial RS232 Interface for integration into industrial control environments. It is intended as an accessory to expand device connectivity using standard serial links. The unit is designed to meet applicable conformity requirements for deployment in regulated automation settings.

Features and Benefits:


• RS232 protocol for straightforward serial data exchange
• CE approval enabling conformity with regional safety requirements
• Designed as an accessory to simplify system expansion

Applications


• Used with PLCs requiring serial RS232 connections
• Suitable for industrial automation serial networking
• Ideal for linking legacy devices to modern control systems

Which communication protocol does it use?


It implements the RS232 serial communication protocol for point-to-point data transfer.

Is the unit certified for use in regulated environments?


It carries CE approval indicating conformity with relevant EU directives.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。