Siemens 6AG2541 Series Communication Module

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

TWD110,988.00

(不含稅)

TWD116,537.40

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD110,988.00

* 參考價格

RS庫存編號:
692-032
製造零件編號:
6AG2541-1AB01-4AB0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Accessory Type

Communication Module

Product Type

Communication Module

Series

6AG2541

Communication Protocol

RS422, RS485

COO (Country of Origin):
DE

Siemens 6AG2541 Series Communication Module, RS422 Communication Protocol, RS485 Communication Protocol - 6AG2541-1AB01-4AB0


This communication module facilitates serial data exchange in industrial control environments. It provides both RS422 and RS485 physical-layer protocols for connecting field devices and controllers. Designed as an accessory for automation systems, it enables wired point-to-point and multi-drop networks where robust serial links are required.

Features and Benefits:


• Supports RS422 for differential serial links increasing noise immunity
• Provides RS485 for multi-drop topologies enabling multiple-node networks
• Designed as an accessory for straightforward system integration

Applications


• Suitable for connecting serial field devices to controllers
• Ideal for multi-drop sensor and actuator networks
• Used with PLCs requiring serial Interface expansion

Which serial protocols does it support?


It supports differential RS422 and multi-drop RS485 physical interfaces.

How is it intended to be used within a control system?


It is supplied as an accessory module to add serial communication capability to automation hardware.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。