Hilscher netTAP NT 100 Series Gateway Server for Use with For Fieldbus to Fieldbus, to Serial or Ethernet conversions

小計(1 件)*

TWD32,046.00

(不含稅)

TWD33,648.30

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年10月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD32,046.00

* 參考價格

RS庫存編號:
144-688
製造零件編號:
NT 100-DP-CO
製造商:
Hilscher
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Hilscher

Accessory Type

GateWay

Product Type

Gateway Server

Series

netTAP NT 100

For Use With

For Fieldbus to Fieldbus, to Serial or Ethernet conversions

Standards/Approvals

UKCA, UL 508, CE Sign

Supply Voltage

24V dc

COO (Country of Origin):
DE
The Hilscher High end Gateway is designed for industrial automation networks. This netTAP 100 gateway is the protocol converter for sophisticated conversions and supports 2 port Real Time Ethernet to serial, Fieldbus to Fieldbus, Real Time Ethernet to Field bus and Real Time Ethernet to Ethernet automation protocols. It supports slave and master functionality in any combination. Master functionality is unrestricted when licensed.

CE Sign UL 508 and UKCA certified

Combines Master and Slave in any variation

Loadable firmware for flexible use of other conversions

Device replacement in seconds via memory card based loading

Full featured development environment is included within the delivery

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。