Hilscher NetTap 100 2 Port Modbus Gateway, RS232/RS422/RS485
- RS庫存編號:
- 162-184
- 製造零件編號:
- NT 100-DP-RS
- 製造商:
- Hilscher
小計(1 件)*
TWD25,552.00
(不含稅)
TWD26,829.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 18 件準備從其他地點送貨
- 加上 10 件從 2027年1月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD25,552.00 |
* 參考價格
- RS庫存編號:
- 162-184
- 製造零件編號:
- NT 100-DP-RS
- 製造商:
- Hilscher
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hilscher | |
| Product Type | Modbus Gateway | |
| System Memory Capacity | 2GB | |
| System Memory Type | SDRAM | |
| Series | NetTap 100 | |
| Operating System | Windows 7/Higher | |
| Media Interfaces | USB | |
| COM Port Type | RS232/RS422/RS485 | |
| Minimum Operating Temperature | 0°C | |
| Minimum Voltage | 18V | |
| Maximum Voltage | 30V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA, UL 508, CE Sign | |
| Number of Communication Ports | 2 | |
| 選取全部 | ||
|---|---|---|
品牌 Hilscher | ||
Product Type Modbus Gateway | ||
System Memory Capacity 2GB | ||
System Memory Type SDRAM | ||
Series NetTap 100 | ||
Operating System Windows 7/Higher | ||
Media Interfaces USB | ||
COM Port Type RS232/RS422/RS485 | ||
Minimum Operating Temperature 0°C | ||
Minimum Voltage 18V | ||
Maximum Voltage 30V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA, UL 508, CE Sign | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- DE
Hilscher Modbus Gateway, RS232/RS422/RS485 COM Port Type, 18-30V Voltage Range - NT 100-DP-RS
This Modbus gateway provides protocol conversion and serial-to-network interfacing for industrial automation environments. It connects Modbus RTU devices to higher-level networks using standard serial COM ports and a USB interface, operating within typical factory electrical supply ranges and ambient conditions. The product is suited to installation on DIN rails and integrates with Windows 7 and later systems for configuration and monitoring.
Features and Benefits:
• Two communication ports enable simultaneous link handling
• Supports RS232, RS422 and RS485 for flexible serial connections
• USB Interface allows straightforward local configuration
• Operates from 18 to 30V DC to fit common control supplies
• Rated for 0 to 60°C ambient use in industrial spaces
• 2 GB SDRAM system memory for stable protocol processing
• Supports RS232, RS422 and RS485 for flexible serial connections
• USB Interface allows straightforward local configuration
• Operates from 18 to 30V DC to fit common control supplies
• Rated for 0 to 60°C ambient use in industrial spaces
• 2 GB SDRAM system memory for stable protocol processing
Applications
• Suitable for connecting RTU devices to SCADA systems
• Ideal for legacy serial devices requiring network access
• Used with PLCs requiring dual serial channel bridging
• Can be used for factory automation on DIN rail panels
• Used for converting Modbus RTU to Ethernet-enabled systems
• Ideal for legacy serial devices requiring network access
• Used with PLCs requiring dual serial channel bridging
• Can be used for factory automation on DIN rail panels
• Used for converting Modbus RTU to Ethernet-enabled systems
Which operating systems can be used to configure the device?
It is compatible with Windows 7 and later releases for setup and diagnostics.
What electrical supply range is required for reliable operation?
The gateway needs an input between 18V and 30V DC to function correctly.
What temperature range can the unit tolerate in continuous service?
It is designed to operate within a minimum of 0°C up to a maximum of 60°C ambient.
How does the unit handle memory-intensive protocol tasks?
It includes 2 GB of SDRAM to support buffering and processing of Modbus transactions.
Which serial standards are available for device-level connections?
It offers RS232, RS422 and RS485 interfaces to accommodate varied field devices.
相關連結
- Hilscher NetTap 100 2 Port Modbus Gateway, RS232/RS422/RS485
- Hilscher netTAP 50 1 Port Modbus Gateway RS485, RS422
- Hilscher netTAP 50 1 Port Modbus Gateway RS422, RS232
- Hilscher NetTap 100 2 Port Modbus Gateway RS422, RS232
- Hilscher netTAP NT 50 2 Port Gateway Server RS232, RS422
- Hilscher netTAP NT 50 2 Port Gateway Server RS422, RS232
- Hilscher netTAP NT 50 2 Port Gateway Server RS422, RS485
- Hilscher netTAP 50 1 Port Ethernet Gateway, RS485