Hilscher netTAP NT 50 2 Port Gateway Server, RS232, RS422, RS485
- RS庫存編號:
- 144-697
- 製造零件編號:
- NT 50-CC-RS
- 製造商:
- Hilscher
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 144-697
- 製造零件編號:
- NT 50-CC-RS
- 製造商:
- Hilscher
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hilscher | |
| CPU Technology | ARM 966E-S | |
| Product Type | Gateway Server | |
| System Memory Capacity | 8MB | |
| System Memory Type | SDRAM, FLASH | |
| Operating System | Windows 7/Higher | |
| Series | netTAP NT 50 | |
| COM Port Type | RS232, RS422, RS485 | |
| Minimum Operating Temperature | 60°C | |
| Minimum Voltage | 18V | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 30V | |
| Standards/Approvals | CE Sign, UL 508, UKCA | |
| Number of Communication Ports | 2 | |
| 選取全部 | ||
|---|---|---|
品牌 Hilscher | ||
CPU Technology ARM 966E-S | ||
Product Type Gateway Server | ||
System Memory Capacity 8MB | ||
System Memory Type SDRAM, FLASH | ||
Operating System Windows 7/Higher | ||
Series netTAP NT 50 | ||
COM Port Type RS232, RS422, RS485 | ||
Minimum Operating Temperature 60°C | ||
Minimum Voltage 18V | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 30V | ||
Standards/Approvals CE Sign, UL 508, UKCA | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- DE
The Hilscher Gateway netTAP 50 is a I/O protocol gateway for basic conversions. The gateway netTAP 50 is a protocol converter for simple conversions. This netTAP 50 converts 1 port Real Time Ethernet, fieldbus and serial automation protocols. Slave to slave or slave to master conversions are supported. As a master, netTAP 50 provides full master functionality to one slave device only. This makes it easy to integrate a single field device into any higher level network.
For Fieldbus to Serial or Ethernet conversions
Short I/O data conversion time lower than 20 msec
Extremely space saving compact design
Loadable firmwares for flexible use of many conversions
相關連結
- Hilscher netTAP NT 50 2 Port Gateway Server RS232, RS422
- Hilscher netTAP NT 50 2 Port Gateway Server RS422, RS232
- Hilscher netTAP 50 1 Port Modbus Gateway RS485, RS422
- Hilscher netTAP 50 1 Port Modbus Gateway RS422, RS232
- Hilscher NetTap 100 2 Port Modbus Gateway, RS232/RS422/RS485
- Hilscher NetTap 100 2 Port Modbus Gateway RS422, RS232
- Hilscher netTAP 50 1 Port Ethernet Gateway, RS485
- Hilscher netTAP 50 1 Port Ethernet Gateway, Ethernet