小計(1 件)*
TWD4,483.00
(不含稅)
TWD4,707.15
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年10月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,483.00 |
* 參考價格
- RS庫存編號:
- 594-764
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Shaft Diameter | 2.24in | |
| Product Type | Plain Bearing | |
| Outside Diameter | 2.75in | |
| Material | Sintered Bronze | |
| Length | 1.5in | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Shaft Diameter 2.24in | ||
Product Type Plain Bearing | ||
Outside Diameter 2.75in | ||
Material Sintered Bronze | ||
Length 1.5in | ||
- COO (Country of Origin):
- US
RS PRO 1-1/2 in Plain Bearing, Sintered Bronze
The RS PRO 1-1/2 in Plain Bearing MADE from sintered bronze is designed for smooth and efficient operation in various mechanical systems. This bearing is Ideal for applications requiring low friction and high wear resistance, ensuring longevity and reliability in demanding environments.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
1-1/2 in Length: Suitable for a variety of shaft sizes, ensuring compatibility and ease of installation.
2.75 in Outside Diameter: Offers stability and support for mechanical assemblies.
2.24 in Shaft Diameter: Designed to fit standard shaft sizes, reducing the need for modifications.
1-1/2 in Length: Suitable for a variety of shaft sizes, ensuring compatibility and ease of installation.
2.75 in Outside Diameter: Offers stability and support for mechanical assemblies.
2.24 in Shaft Diameter: Designed to fit standard shaft sizes, reducing the need for modifications.
Applications
Automotive industry
Industrial machinery
Aerospace components
Industrial machinery
Aerospace components
Additional Information
Key standards: Complies with industry standards for plain bearings, ensuring quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.