小計(1 件)*
TWD3,541.00
(不含稅)
TWD3,718.05
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年10月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,541.00 |
* 參考價格
- RS庫存編號:
- 594-748
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 1.49in | |
| Outside Diameter | 2in | |
| Material | Sintered Bronze | |
| Length | 2in | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 1.49in | ||
Outside Diameter 2in | ||
Material Sintered Bronze | ||
Length 2in | ||
- COO (Country of Origin):
- US
RS PRO 2 in Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for smooth and efficient operation in various industrial applications. Made from high-quality sintered bronze, it offers excellent wear resistance and durability. Ideal for use in environments where low maintenance and reliable performance are crucial.
Features and Benefits
Sintered Bronze Material: Provides superior wear resistance and longevity, reducing the need for frequent replacements.
2 in Outside Diameter: Ensures compatibility with a wide range of housings and applications.
1.49 in Shaft Diameter: Offers a precise fit for optimal performance and reduced vibration.
Self-Lubricating: Minimises maintenance requirements and ensures smooth operation.
Corrosion Resistant: Suitable for use in harsh environments, extending the lifespan of the bearing.
2 in Outside Diameter: Ensures compatibility with a wide range of housings and applications.
1.49 in Shaft Diameter: Offers a precise fit for optimal performance and reduced vibration.
Self-Lubricating: Minimises maintenance requirements and ensures smooth operation.
Corrosion Resistant: Suitable for use in harsh environments, extending the lifespan of the bearing.
Applications
Automotive industry
Manufacturing machinery
Agricultural equipment
HVAC systems
Manufacturing machinery
Agricultural equipment
HVAC systems
Additional Information
Complies with industry standards for plain bearings, ensuring reliability and safety in various applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.