SKF GE 30 ES-2RS 30mm Bore Spherical Bearing, 310 kN, 47 mm OD
- RS庫存編號:
- 217-6713
- 製造零件編號:
- GE 30 ES-2RS
- 製造商:
- SKF
小計(1 件)*
TWD1,545.00
(不含稅)
TWD1,622.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 22 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,545.00 |
* 參考價格
- RS庫存編號:
- 217-6713
- 製造零件編號:
- GE 30 ES-2RS
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 30mm | |
| Outside Diameter | 47mm | |
| Material | Steel | |
| Static Load Rating - Axial | 310kN | |
| Standards/Approvals | No | |
| Series | GE | |
| Width | 22mm | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 30mm | ||
Outside Diameter 47mm | ||
Material Steel | ||
Static Load Rating - Axial 310kN | ||
Standards/Approvals No | ||
Series GE | ||
Width 22mm | ||
- COO (Country of Origin):
- CN
SKF Spherical Bearing, 30mm ID, 47mm OD, 62kN Dynamic Load Rating, 310kN Static Load Rating - GE 30 ES-2RS
Looking for a way to support heavy loads in your rotating machinery? Choose this spherical bearing from SKF to round off your system. It's a versatile unit that handles both radial and combined radial and axial loads. For consistently slick performance, it's designed with an annular groove and lubrication holes, so it's a breeze to maintain. Double-lip seals on both sides of the bearing keep contaminants out and lubricant in, so you can breathe a sigh of relief knowing it delivers long-lasting performance in harsh environments.
• High static load rating of 310kN and dynamic load rating of 62kN for use in heavy-duty applications
• Wide operating temperature range between -50°C and +200°C to withstand demanding environments
• Light weight of 160g to cut strain on your equipment
Applications
• Agricultural machinery
• Packaging equipment
• Factory assembly lines
The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.
What material is this bearing made of?
Cylindrical bore type
0° nominal contact angle
This product is made of bearing steel, which is resistant to the impacts you'd expect in harsh environments. It also shrugs off the threat of corrosion when used in damp conditions.
相關連結
- SKF GEM 30 ES-2RS 30mm Bore Spherical Bearing 47 mm OD
- SKF GE 30 ES 30mm Bore Spherical Bearing 47 mm OD, 17 kN
- SKF GE 20 ES-2RS 20mm Bore Spherical Bearing 35 mm OD
- SKF GE 25 ES-2RS 25mm Bore Spherical Bearing 42 mm OD
- SKF GE 70 ES-2RS 70mm Bore Spherical Bearing 105 mm OD
- SKF GE 50 ES-2RS 50mm Bore Spherical Bearing 75 mm OD
- SKF GE 60 ES-2RS 60mm Bore Spherical Bearing 90 mm OD
- SKF GE 160 ES-2RS 160mm Bore Spherical Bearing 230 mm OD