SKF GE 60 ES-2RS 60mm Bore Spherical Bearing, 1220 kN, 90 mm OD
- RS庫存編號:
- 217-6736
- 製造零件編號:
- GE 60 ES-2RS
- 製造商:
- SKF
小計(1 件)*
TWD4,532.00
(不含稅)
TWD4,758.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,532.00 |
* 參考價格
- RS庫存編號:
- 217-6736
- 製造零件編號:
- GE 60 ES-2RS
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 60mm | |
| Outside Diameter | 90mm | |
| Static Load Rating - Axial | 1220kN | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 44mm | |
| Series | GE | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 60mm | ||
Outside Diameter 90mm | ||
Static Load Rating - Axial 1220kN | ||
Material Steel | ||
Standards/Approvals No | ||
Width 44mm | ||
Series GE | ||
- COO (Country of Origin):
- DE
SKF Spherical Bearing, 90mm OD, 60mm Bore, Cylindrical Bore Type - GE 60 ES-2RS
Bolster your industrial automation tasks with this spherical bearing from SKF. Unlike many standard bearings, it has no rolling parts, instead using a pair of steel sliding surfaces to support rotation. It's right at home working on jobs that need added muscle to cope with heavy radial and axial loads. Rest assured that a significant basic static load rating of 1,220N means this unit handles strain without breaking a sweat. It needs hardly any maintenance, so to keep it in good working order, you can simply add a dash of grease now and then via the easy-access lubrication feature. The bearing's 60mm bore size fits like a glove with commonly used shafts to make setup swift and straightforward.
Features & Benefits
• Robust steel material resists impact for a long service life
• Double-lip contact seal keeps lubricants in and contaminants out, for effective long-term performance
• Corrosion-resistant, ideal for use in humid or damp environments
Applications
• Paper and pulp mills
• Textile industry
• Factory automation
How much does this spherical bearing weigh?
This spherical bearing weighs just 1.1kg, so it's a lightweight option that keeps load low and minimises strain on your infrastructure.
相關連結
- SKF GE 60 ES 60mm Bore Spherical Bearing 90 mm OD
- SKF GEM 60 ES-2RS 60mm Bore Spherical Bearing 90 mm OD
- SKF GEH 50 ES-2RS 50mm Bore Spherical Bearing 90 mm OD
- SKF GE 90 ES-2RS 90mm Bore Spherical Bearing 130 mm OD
- SKF GE 20 ES-2RS 20mm Bore Spherical Bearing 35 mm OD
- SKF GE 25 ES-2RS 25mm Bore Spherical Bearing 42 mm OD
- SKF GE 70 ES-2RS 70mm Bore Spherical Bearing 105 mm OD
- SKF GE 30 ES-2RS 30mm Bore Spherical Bearing 47 mm OD