小計(1 件)*
TWD791.00
(不含稅)
TWD830.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 15 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD791.00 |
* 參考價格
- RS庫存編號:
- 217-6689
- 製造零件編號:
- GE 15 ES
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 15mm | |
| Outside Diameter | 26mm | |
| Material | Steel | |
| Static Load Rating - Axial | 85kN | |
| Standards/Approvals | No | |
| Width | 12mm | |
| Series | GE | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 15mm | ||
Outside Diameter 26mm | ||
Material Steel | ||
Static Load Rating - Axial 85kN | ||
Standards/Approvals No | ||
Width 12mm | ||
Series GE | ||
SKF Spherical Bearing, 15mm Bore size, 26mm Outside Diameter - GE 15 ES
This spherical bearing is designed for support across various applications, catering to industries such as automation, electronics, and mechanical engineering. Its sturdy construction ensures longevity and efficacy, making it essential for both dynamic and static load-bearing scenarios. With a bore size of 15mm and an outside diameter of 26mm, it offers versatility in mounting options for different machinery setups.
Features & Benefits
• Manufactured from high-quality materials to enhance service life
• Provides smooth operation through a rolling element design
• Eases alignment to improve performance
• Suitable for compact spaces while maintaining strength
Applications
• Utilised in automation systems for precise movements
• Employed in electronic devices that require dependable support
• Ideal for use in heavier machinery in mechanical engineering projects
• Frequently used in robotics for seamless articulation
How can I ensure proper installation of the bearing?
It is important to follow specific alignment guidelines and ensure that the mounting surfaces are clean and free from debris prior to installation.
Is it compatible with various shaft sizes?
The bore size is specifically 15mm, making it compatible with components of that dimension.
What weight capacity does it handle?
The bearing is intended for heavy-duty applications, allowing it to support significant loads, but specific capacity should be determined based on the application.
相關連結
- SKF GE 15 ES-2RS 15mm Bore Plain Bearing 85 kN
- SKF GE 15 C 15mm Bore Spherical Bearing 26 mm OD
- SKF GE 50 ES 50mm Bore Spherical Bearing 75 mm OD, 780 kN
- SKF GE 90 ES 90mm Bore Spherical Bearing 130 mm OD
- SKF GE 80 ES 80mm Bore Spherical Bearing 120 mm OD
- SKF GE 20 ES 20mm Bore Spherical Bearing 35 mm OD
- SKF GE 25 ES 25mm Bore Spherical Bearing 42 mm OD
- SKF GE 35 ES 35mm Bore Spherical Bearing 55 mm OD