小計(1 件)*
TWD1,647.00
(不含稅)
TWD1,729.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 22 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,647.00 |
* 參考價格
- RS庫存編號:
- 217-6720
- 製造零件編號:
- GE 40 ES
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Spherical Bearing | |
| Bore Diameter | 40mm | |
| Outside Diameter | 62mm | |
| Material | Steel | |
| Static Load Rating - Axial | 500kN | |
| Standards/Approvals | No | |
| Series | GE | |
| Width | 28mm | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Spherical Bearing | ||
Bore Diameter 40mm | ||
Outside Diameter 62mm | ||
Material Steel | ||
Static Load Rating - Axial 500kN | ||
Standards/Approvals No | ||
Series GE | ||
Width 28mm | ||
SKF Spherical Bearing, 62mm OD, 40mm Bore, 320g Weight, 100kN Dynamic Load Rating - GE 40 ES
Keep your machinery's moving parts gliding fluidly with this spherical bearing from SKF. It handles heavy static or alternating loads, so it's a sound choice for demanding applications. The unit can tolerate misalignment between shafts during assembly, giving you a bit of room for manoeuvre. The inner and outer rings are made of steel, which stands firm against corrosion and impact to deliver long-lasting performance in rugged industrial environments. Thanks to handy lubrication holes, you can easily apply grease at regular intervals to keep this assembly running smoothly.
Features & Benefits
• Dynamic load rating of 100kN and static load rating of 500kN suit heavy-duty applications
• Contains no rolling parts, so it operates silently and generates minimal friction
• Low weight of 320g so it won't strain your equipment
Applications
• Construction equipment
• Material handling machinery
• Robotics systems
• Vehicle engines
What's the difference between dynamic load rating and static load rating?
The dynamic load rating represents the maximum load the bearing can withstand while in motion, and the static load rating is the maximum load it can withstand at rest.
相關連結
- SKF GEG 40 ES 40mm Bore Spherical Bearing 62 mm OD
- SKF GE 40 TXG3E-2LS 40mm Bore Spherical Bearing 62 mm OD
- SKF GE 50 ES 50mm Bore Spherical Bearing 75 mm OD, 780 kN
- SKF GEH 35 ES-2RS 35mm Bore Spherical Bearing 62 mm OD
- SKF GE 90 ES 90mm Bore Spherical Bearing 130 mm OD
- SKF GE 80 ES 80mm Bore Spherical Bearing 120 mm OD
- SKF GE 20 ES 20mm Bore Spherical Bearing 35 mm OD
- SKF GE 25 ES 25mm Bore Spherical Bearing 42 mm OD