小計(1 件)*
TWD752.00
(不含稅)
TWD789.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD752.00 |
* 參考價格
- RS庫存編號:
- 616-628
- 製造零件編號:
- 332
- 製造商:
- BETA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | BETA | |
| Product Type | Pipe Cutter | |
| Cutting Capacity | 16 mm | |
| Material Cut | Copper, Light Alloy | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 BETA | ||
Product Type Pipe Cutter | ||
Cutting Capacity 16 mm | ||
Material Cut Copper, Light Alloy | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TW
The BETA Mini pipe cutter is a compact and portable tool designed for cutting copper and light alloy pipes in tight or confined spaces. Its C-shaped body ensures easy access and smooth operation, making it ideal for plumbing and maintenance professionals. Built for precision and durability, its available in two size variants to suit different pipe diameters.
Compact design for use in restricted areas
Lightweight construction for easy handling
Ideal for copper and light alloy pipes
Durable build for long term professional use
相關連結
- BETA Pipe & Tube Cutter 6 to 38 mm Cuts Copper
- BETA Pipe & Tube Cutter 3 to 30 mm Cuts Copper
- SAM Pipe Cutter 16 mm Cuts Copper
- Virax 210437 Pipe Cutter 16 mm Cuts Copper
- Irwin Pipe Cutter 45 mm Cuts Copper
- Bahco Pipe Cutter 12 mm Cuts Copper
- Bahco Pipe Cutter 15 mm Cuts Copper
- Bahco Pipe Cutter 22 mm Cuts Copper