小計(1 件)*
TWD1,114.00
(不含稅)
TWD1,169.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,114.00 |
* 參考價格
- RS庫存編號:
- 221-3217
- 製造零件編號:
- 620-10
- 製造商:
- SAM
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SAM | |
| Cutting Capacity | 16 mm | |
| Product Type | Pipe Cutter | |
| Material Cut | Copper | |
| Cutter Action | Quick Acting | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 SAM | ||
Cutting Capacity 16 mm | ||
Product Type Pipe Cutter | ||
Material Cut Copper | ||
Cutter Action Quick Acting | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- ES
The SAM mini copper pipe cutter has two grooved rollers for guiding the tube and cutting flush with the collar. It has deburring punch integrated into the knurled handle. Instant wheel change is possible without the need for tools and spare wheel availabl
It has 57 mm overall length
It is a set of 5 pipe cutters
相關連結
- SAM 35 mm Pipe Cutter Cuts Aluminium Tube, Copper
- SAM 30 mm Pipe Cutter Cuts Copper, Aluminium Tube
- SAM Cutter Blade Cuts Copper
- SAM 60 mm Pipe Cutter Cuts Steel
- SAM 42 mm Pipe Cutter Cuts Steel
- Virax 210437 16 mm Pipe Cutter Cuts Copper
- Facom 3 → 16 mm Pipe Cutter Cuts Copper
- SAM 620-13 35 mm Pipe Cutter Cuts Stainless Steel