小計(1 件)*
TWD106,826.00
(不含稅)
TWD112,167.30
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD106,826.00 |
* 參考價格
- RS庫存編號:
- 287-9304
- 製造零件編號:
- 240242
- 製造商:
- Virax
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Virax | |
| Pipe Material | Steel | |
| Product Type | Pipe Bender | |
| Handle Type | Manual | |
| Bend Angle | 90° | |
| Standards/Approvals | NFA 49115-EN10255 | |
| 選取全部 | ||
|---|---|---|
品牌 Virax | ||
Pipe Material Steel | ||
Product Type Pipe Bender | ||
Handle Type Manual | ||
Bend Angle 90° | ||
Standards/Approvals NFA 49115-EN10255 | ||
不適用
- COO (Country of Origin):
- FR
The Virax Manual Hydraulic Bender is for worksites or prefabrication. Its simple action circuit with spring-loaded piston return. It is supplied in a wooden case with the forms and accessories.
Good quality
相關連結
- Virax Pipe Bender For Use With Steel
- Virax Pipe Bender For Use With Steel 12 to 45 mm
- Virax Pipe Bender For Use With Annealed Copper
- Virax Pipe Bender For Use With Annealed Copper 20 mm
- Virax Pipe Bender For Use With Annealed Copper 18 mm
- Virax Pipe Bender For Use With Annealed Copper 12 mm
- Virax Pipe Bender For Use With Annealed Copper 32 mm
- Virax Pipe Bender For Use With Annealed Copper 14 mm