Virax Pipe Bender For Use With Annealed Copper 32 mm
- RS庫存編號:
- 287-9330
- 製造零件編號:
- 250032
- 製造商:
- Virax
小計(1 件)*
TWD3,788.00
(不含稅)
TWD3,977.40
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,788.00 |
* 參考價格
- RS庫存編號:
- 287-9330
- 製造零件編號:
- 250032
- 製造商:
- Virax
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Virax | |
| Product Type | Pipe Bender | |
| Pipe Material | Annealed Copper | |
| Compatible Pipe Diameter | 32 mm | |
| Standards/Approvals | EN 1057 standard | |
| 選取全部 | ||
|---|---|---|
品牌 Virax | ||
Product Type Pipe Bender | ||
Pipe Material Annealed Copper | ||
Compatible Pipe Diameter 32 mm | ||
Standards/Approvals EN 1057 standard | ||
不適用
- COO (Country of Origin):
- IT
The Virax Formers Crossbow Bender in high strength glass fibre charged plastic, guaranteeing ideal maintaining of the tube in the former. For perfect bending of annealed copper tubes, in compliance with the recommendations of the EN 1057 standard, or mult
Clear and visible marking of the diameter and bending radius
相關連結
- Virax Pipe Bender For Use With Annealed Copper
- Virax Pipe Bender For Use With Annealed Copper 20 mm
- Virax Pipe Bender For Use With Annealed Copper 18 mm
- Virax Pipe Bender For Use With Annealed Copper 12 mm
- Virax Pipe Bender For Use With Annealed Copper 14 mm
- Virax Pipe Bender For Use With Annealed Copper 22 mm
- Virax Pipe Bender For Use With Annealed Copper 16 mm
- Virax Pipe Bender For Use With Annealed Copper 15 mm