Stanley 150mm End Cutter Pincers

小計(1 件)*

TWD977.00

(不含稅)

TWD1,025.85

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD977.00

* 參考價格

RS庫存編號:
555-653
製造零件編號:
0-84-016
製造商:
Stanley
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Stanley

Product Type

Pincers

Overall Length

150mm

Pincer Type

End Cutter

Handle Material

Bi-Material

Jaw Material

Chrome Steel

Standards/Approvals

No

豁免

COO (Country of Origin):
FR

Stanley Pincers, 150mm Overall Length, End Cutter - 0-84-016


This pincers tool is designed for cutting tasks that require a transverse cut close to a workpiece. It operates as an end cutter pincer with Durable jaw construction and offers a handle intended to improve user grip during repetitive use.

Features and Benefits:


• Chrome steel jaws deliver wear resistance and cutting durability
• Bi-material handle improves grip comfort and reduces slippage
• End cutting configuration enables flush cuts in confined spaces

Applications


• Used for cutting wire and small fasteners in confined areas
• Suitable for trades requiring close-to-surface cutting operations
• Ideal for tasks demanding controlled, precision cutting force

What materials make up the cutting and gripping components?


The cutting jaws are formed from chrome steel while the grips use a bi‑material construction.

How does the tool’s geometry affect cutting performance?


The end cutter jaw geometry concentrates force at the tip to enable precise transverse cuts near surfaces.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。