ABB Black Pilot Push Button Switch, 1SFA61, 300V, IP66, IP67, Round
- RS庫存編號:
- 289-1592
- 製造零件編號:
- 1SFA619100R1016
- 製造商:
- ABB
小計(1 件)*
TWD284.00
(不含稅)
TWD298.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 3 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD284.00 |
* 參考價格
- RS庫存編號:
- 289-1592
- 製造零件編號:
- 1SFA619100R1016
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Push Button Switch | |
| Voltage | 300V | |
| Pilot Light Colour | Black | |
| Lamp Type | Pilot | |
| Series | 1SFA61 | |
| IP Rating | IP66, IP67 | |
| Terminal Type | Screw | |
| Current Rating | 1A | |
| Pilot Light Shape | Round | |
| Standards/Approvals | UKCA, UL/CSA, CE, CQC, EAC, DNV GL, CCC, cURus | |
| Hazardous Area Certification | No | |
| Bezel Material | Black Plastic | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Push Button Switch | ||
Voltage 300V | ||
Pilot Light Colour Black | ||
Lamp Type Pilot | ||
Series 1SFA61 | ||
IP Rating IP66, IP67 | ||
Terminal Type Screw | ||
Current Rating 1A | ||
Pilot Light Shape Round | ||
Standards/Approvals UKCA, UL/CSA, CE, CQC, EAC, DNV GL, CCC, cURus | ||
Hazardous Area Certification No | ||
Bezel Material Black Plastic | ||
豁免
- COO (Country of Origin):
- CN
The ABB pushbutton is part of the compact range, offering an efficient all in one solution that reduces installation time and cost, with high dust and water resistance, this pushbutton is a reliable choice for various applications.
Compact design for easy installation
Non illuminated flush pushbutton in black plastic
1 Normally open contact configuration
Rated insulation voltage of 300V for safety
Suitable for ambient air temperatures ranging from 25 to +70 °C