Phoenix Contact SMKDSN 1.5/15-5.08 Series PCB Terminal Block, 15-Contact, 5.08 mm Pitch, 1 Row, 1869347
- RS庫存編號:
- 887-7527
- 製造零件編號:
- 1869347
- 製造商:
- Phoenix Contact
可享批量折扣
小計(1 盒,共 50 件)*
TWD11,665.00
(不含稅)
TWD12,248.00
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
單位 | 每單位 | 每盒* |
|---|---|---|
| 50 - 200 | TWD233.30 | TWD11,665.00 |
| 250 + | TWD210.00 | TWD10,500.00 |
* 參考價格
- RS庫存編號:
- 887-7527
- 製造零件編號:
- 1869347
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Number of Contacts | 15 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 13.5A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 400V | |
| Width | 77.2mm | |
| Length | 12mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Series | SMKDSN 1.5/15-5.08 | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Number of Contacts 15 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 13.5A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 26AWG | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 400V | ||
Width 77.2mm | ||
Length 12mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Series SMKDSN 1.5/15-5.08 | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 15, Number of rows: 1, Number of positions per row: 15, product range: SMKDSN 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
相關連結
- Phoenix Contact SMKDSN 1.5/8-5.08 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDSN 1.5/8-5.08 Series PCB Terminal Block 5.08 mm Pitch 1869279
- Phoenix Contact SMKDSN 1.5/16-5.08 Series PCB Terminal Block 5.08 mm Pitch 1869350
- Phoenix Contact SMKDSN 1.5/11-5.08 Series PCB Terminal Block 5.08 mm Pitch 1869305
- Phoenix Contact SMKDSN 1.5/12-5.08 Series PCB Terminal Block 5.08 mm Pitch 1869318
- Phoenix Contact SMKDSN 1.5/13-5.08 Series PCB Terminal Block 5.08 mm Pitch 1869321
- Phoenix Contact SMKDSN 1.5/10-5.08 Series PCB Terminal Block 5.08 mm Pitch 1869295
- Phoenix Contact SMKDSN 1.5/ 9-5.08 Series PCB Terminal Block 5.08 mm Pitch 1869282