Phoenix Contact MKDSD 2.5/11-5.08 Series PCB Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1730599

可享批量折扣

小計(1 盒,共 50 件)*

TWD13,025.00

(不含稅)

TWD13,676.00

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年7月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每盒*
50 - 200TWD260.50TWD13,025.00
250 +TWD252.70TWD12,635.00

* 參考價格

RS庫存編號:
881-8698
製造零件編號:
1730599
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

11

Pitch

5.08mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

400V

Length

11.62mm

Standards/Approvals

No

Width

57.06mm

Series

MKDSD 2.5/11-5.08

Depth

21.7mm

PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, product range: MKDSD 2,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.7 mm, type of packaging: packed in cardboard

相關連結