WAGO 745 Series PCB Terminal Block, 1-Contact, 5 mm Pitch, PCB, 1 Row
- RS庫存編號:
- 279-7337
- 製造零件編號:
- 745-803
- 製造商:
- WAGO
小計(1 盒,共 50 件)*
TWD1,890.00
(不含稅)
TWD1,984.50
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD1,890.00 | TWD37.80 |
* 參考價格
- RS庫存編號:
- 279-7337
- 製造零件編號:
- 745-803
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 32A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Wire Connection Method | Cage Clamp | |
| Colour | Light Grey | |
| Depth | 22.9mm | |
| Length | 23mm | |
| Standards/Approvals | UL 1059, CSA, IEC/EN 60664-1 | |
| Series | 745 | |
| Width | 6.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 32A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type PCB | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Wire Connection Method Cage Clamp | ||
Colour Light Grey | ||
Depth 22.9mm | ||
Length 23mm | ||
Standards/Approvals UL 1059, CSA, IEC/EN 60664-1 | ||
Series 745 | ||
Width 6.5mm | ||
- COO (Country of Origin):
- PL
The WAGO stackable PCB terminal block is modular terminal blocks with screwdriver actuated CAGE CLAMP for custom terminal strip assemblies.
Insulation material polyamide
Contact material electrolytic copper
相關連結
- WAGO 745-821 Series PCB Terminal Block 1 Row, 745-821
- WAGO 745 Series PCB Terminal Block 5 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 745-801
- WAGO 745 Series PCB Terminal Block 20 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 15 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 20 mm Pitch 1 Row