WAGO 745 Series PCB Terminal Block, 8-Contact, 10 mm Pitch, PCB, 1 Row
- RS庫存編號:
- 279-7306
- 製造零件編號:
- 745-358
- 製造商:
- WAGO
小計(1 盒,共 24 件)*
TWD12,950.00
(不含稅)
TWD13,597.50
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月13日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD12,950.00 | TWD539.583 |
* 參考價格
- RS庫存編號:
- 279-7306
- 製造零件編號:
- 745-358
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Mount Type | PCB | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide, Electrolytic Copper, Chrome Nickel | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Width | 79.1mm | |
| Standards/Approvals | UL 1059, IEC/EN 60664-1, CSA | |
| Depth | 29.1mm | |
| Series | 745 | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 41A | ||
Mount Type PCB | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide, Electrolytic Copper, Chrome Nickel | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 45° | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Width 79.1mm | ||
Standards/Approvals UL 1059, IEC/EN 60664-1, CSA | ||
Depth 29.1mm | ||
Series 745 | ||
The WAGO PCB terminal block with CAGE CLAMP connection technology has insulation made from polyamide.
Flammability class per UL94 V0
RoHS compliant
相關連結
- WAGO 745-821 Series PCB Terminal Block 1 Row, 745-821
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 745-801
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch 1 Row
- WAGO 745 Series PCB Terminal Block 10 mm Pitch, 1 Row