WAGO 218 Series PCB Terminal Block, 19-Contact, 2.5 mm Pitch, PCB, 1 Row
- RS庫存編號:
- 278-4099
- 製造零件編號:
- 218-119
- 製造商:
- WAGO
小計(1 包,共 20 件)*
TWD16,150.00
(不含稅)
TWD16,957.60
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 20 + | TWD807.50 | TWD16,150.00 |
* 參考價格
- RS庫存編號:
- 278-4099
- 製造零件編號:
- 218-119
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 19 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Width | 49mm | |
| Standards/Approvals | IEC/EN 60664-1 | |
| Depth | 13mm | |
| Series | 218 | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 19 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type PCB | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Width 49mm | ||
Standards/Approvals IEC/EN 60664-1 | ||
Depth 13mm | ||
Series 218 | ||
- COO (Country of Origin):
- PL
The WAGO PCB terminal block featuring a locking slides. It accommodating wires with a thickness of 0.5 mm². This PCB terminal block has an integration of CAGE CLAMP technology. It is available in a grey color.
RoHS compliant
V0 Flammability class per UL94
相關連結
- WAGO 218 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- WAGO 218 Series PCB Terminal Block 2.5 mm Pitch 218-106/000-604
- WAGO 218 Series PCB Terminal Block 2.5 mm Pitch 1 Row