Weidmüller LS Series PCB Terminal Block, 14-Contact, 3.5 mm Pitch, Through Hole, 2 Row

小計(50 件, 每盒50個)*

TWD10,541.00

(不含稅)

TWD11,068.05

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年1月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD10,541.00TWD210.82

* 參考價格

RS庫存編號:
255-8299
製造零件編號:
2000990000
製造商:
Weidmüller
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Weidmüller

Number of Contacts

14

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

17.5A

Number of Rows

2

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

90°

Colour

Orange

Wire Connection Method

Push-in with Actuator

Voltage

400V

Series

LS

Width

29.5mm

Standards/Approvals

UL 1059, RoHS, IEC 60947-7-4, CSA

Depth

18mm

Length

27.7mm

COO (Country of Origin):
CN
The Weidmuller double-level PCB terminal for the wave soldering process, with PUSH IN wire connection system. conductor insertion and slider operation from the same direction (TOP).

Solid and flexible conductors

Conductor outlet direction 90 degree

PUSH IN with actuator

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。